Murata ManufacturingLQW2UASR56J00LInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.56uH 5% 25MHz 45Q-Factor Non Magnetic 0.4A 1.33Ohm DCR 1008 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQW2UASR56J00L surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 415M Hz. It has an inductance of 560n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.33 Ohm. It has a tolerance of 5%. This device is made with wirewound technology. This product is 2.92 mm long, 2.03 mm tall and 2.65 mm deep.

371 parts: Ships today

    Total$24.00Price for 371

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      371
      Maximum Of:
      371
      Country Of origin:
      Japan
         
      • Price: $0.0647
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2106+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Japan
      • In Stock: 371 parts
      • Price: $0.0647