TT Electronics / Welwyn ComponentsLR1206-R10JT1Resistor Fixed Single-Surface Mount
Res Thick Film 1206 0.1 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
100m | |
5% | |
Yes | |
0.5 (1/2) | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.63 | |
0.8 | |
0.012 | |
N/R | |
Surface Mount |
Use this LR1206-R10JT1 fixed single surface-mount resistor from Welwyn (TT electronics) to obtain a visually clean layout. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.8 mm tall and 1.63 mm deep. It has a tolerance of 5%. This device is made with thick film technology.