Microchip TechnologyLR12K4-GLinear Regulators
Standard Regulator Pos 1.2V to 88V 0.0005A 3-Pin(2+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.1 |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
3 | |
Lead Shape | Gull-wing |
This standard LR12K4-G linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 2000 mW. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.0005(Min) A. It only needs a voltage of at least 13.2 V while not exceeding 100 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 88 V, this is power management at its best. Using a load regulation of 3% and line regulation of 0.03%/V is needed for a programmable DC power supply. Its maximum power dissipation is 2000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
EDA / CAD Models |