Microchip TechnologyLR12LG-GLinear Regulators

Standard Regulator Pos 1.2V to 88V 0.0005A 8-Pin SOIC N T/R

Keep the energy stable for every system by using this standard LR12LG-G linear regulator by Microchip Technology. It has an overall accuracy of ±5 %. This device has a maximum power dissipation of 1800 mW. This voltage regulation device's single output can produce a current up to 0.0005(Min) A. By only needing an input voltage of 13.2 V with a maximum of 100 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 88 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 3% and line regulation of 0.03%/V. Its maximum power dissipation is 1800 mW. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

3,285 parts: Ships today

    Total$1.56Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3285
      Country Of origin:
      Thailand
         
      • Price: $1.564
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,285 parts
      • Price: $1.564