TT Electronics / Welwyn ComponentsLR2512-R20FWResistor Fixed Single-Surface Mount
Res Thick Film 2512 0.2 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
200m | |
1% | |
Yes | |
2 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.5 | |
3.25 | |
0.84 | |
Surface Mount |
This is a LR2512-R20FW fixed single surface-mount resistor from Welwyn (TT electronics). This durable part has a power rating of 1.5 W. This product has a resistance value of 200m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This product is 6.5 mm long, 0.8 mm tall and 3.25 mm deep. It has a tolerance of 1%.