Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 10.2 |
Package Length | 15 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
10 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.9 |
Package Width | 10.2 |
Package Length | 15 |
PCB changed | 10 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
10 |
EDA / CAD Models |