Microchip TechnologyLR645N3-G-P003Linear Regulators
Standard Regulator Pos 10V 0.003A 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |
EDA / CAD Models |