Microchip TechnologyLR645N3-GLinear Regulators

Standard Regulator Pos 10V 0.03A 3-Pin TO-92 Bag

Don't let unpredictable voltage levels ruin your circuit! Use this standard LR645N3-G linear regulator from Microchip Technology to control your voltage levels! This device has a maximum power dissipation of 740 mW. This voltage regulation device's single output can produce a current up to 0.03(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 15 V that does not exceed 450 V. With a fixed output that has a voltage of 10 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 400mV and line regulation of 200mV. Its maximum power dissipation is 740 mW. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.

2 parts: Ships today

    Total$0.39Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2 parts
      • Price: $0.3854