Microchip TechnologyLR645N5-GLinear Regulators

Standard Regulator Pos 10V 0.03A 3-Pin(3+Tab) TO-220 Tube

This standard LR645N5-G linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. This device has a maximum power dissipation of 1800 mW. This voltage regulation device's single output can produce a current up to 0.03(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 15 V and not exceeding a voltage of 450 V. With a fixed output that has a voltage of 10 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 400mV and line regulation of 200mV. Its maximum power dissipation is 1800 mW. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is positive.

A datasheet is only available for this product at this time.