Microchip TechnologyLR645N8-GLinear Regulators
Standard Regulator Pos 10V 0.03A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |
Stable voltages are always needed for sensitive systems implement this standard LR645N8-G linear regulator from Microchip Technology. This device has a maximum power dissipation of 1600 mW. This voltage regulation device's single output can produce a current up to 0.03(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 15 V and not exceeding a voltage of 450 V. With a fixed output that has a voltage of 10 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 400mV and line regulation of 200mV. Its maximum power dissipation is 1600 mW. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |