Microchip TechnologyLR745N3-G-P003Specialized Power ICs and Modules
SMPS Start up Circuit 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |
This LR745N3-G-P003 specialized power IC from Microchip Technology will provide proper power functionality. This USB PWM controller has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |