EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPST |
Actuator Style | Curved Rocker |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 10@250VAC |
Inrush Current Rating (A) | 24 |
Maximum Power Rating (VA) | 186.42 |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Electrical Life (Cycles) | 10000 |
Mechanical Life (Cycles) | 100000 |
Actuator Color | Green |
Mounting | Panel Mount |
Termination Style | Solder Tag |
Number of Terminals | 4 |
Terminal Length (mm) | 6.5 |
Illumination Color | Green |
Base Material | Nylon 66 |
Color | Green |
Housing Color | Black |
Bezel Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Body Length (mm) | 21 |
Body Depth (mm) | 15 |
Body Height (mm) | 18.5 |
Product Length (mm) | 21 |
Product Depth (mm) | 15 |
Product Height (mm) | 28 |
Actuator Height (mm) | 3 |