TT Electronics / IRCLRC-LR1206LF-01-R033FResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) 500ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
33m | |
1% | |
Yes | |
0.5 (1/2) | |
Thick Film | |
-55 | |
150 | |
500 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.63 | |
0.8 | |
0.012 | |
N/R | |
Surface Mount |
Use this LRC-LR1206LF-01-R033F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 33m Ohm. This dependable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 3.2 mm long, 0.8 mm tall and 1.63 mm deep. This device utilizes thick film technology.