TT Electronics / IRCLRC-LR1206LF-01-R100-GResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.1 Ohm 2% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
100m | |
2% | |
Yes | |
0.5 (1/2) | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.63 | |
0.8 | |
0.012 | |
N/R | |
Surface Mount |
The LRC-LR1206LF-01-R100-G fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board.