TT Electronics / IRCLRC-LR2010LF-01-R033JResistor Fixed Single-Surface Mount

Res Thick Film 2010 0.033 Ohm 5% 1W 500ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a LRC-LR2010LF-01-R033J fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 33m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 5%. This product is 5.23 mm long, 0.84 mm tall and 2.64 mm deep.

2,720 parts: Ships in 4 days

    Total$62.72Price for 196

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,720 parts
      • Price: $0.32