50% Off

TT Electronics / IRCLRC-LR2010LF-01-R040-FResistor Fixed Single-Surface Mount

Res Thick Film 2010 0.04 Ohm 1% 1W 500ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a LRC-LR2010LF-01-R040-F fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 40m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 5.23 mm long, 0.84 mm tall and 2.64 mm deep.

4,000 parts: Ships tomorrow

    Total$937.20Price for 4000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Great Britain
      • In Stock: 4,000 parts
      • Price: $0.2343