TT Electronics / IRCLRC-LR2512LF-01-R030FResistor Fixed Single-Surface Mount
Res Thick Film 2512 0.03 Ohm 1% 2W 500ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
30m | |
1% | |
Yes | |
2 | |
Thick Film | |
-55 | |
150 | |
500 | |
70 to 150 | |
Low Resistance | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.5 | |
3.25 | |
0.84 | |
±0.38 | |
±0.25 | |
Surface Mount |
The LRC-LR2512LF-01-R030F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of 30m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.5 mm long, 0.84 mm tall and 3.25 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%.