Top Searched

TT Electronics / IRCLRC-LR2512LF-01-R200-FResistor Fixed Single-Surface Mount

Res Thick Film 2512 0.2 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The LRC-LR2512LF-01-R200F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of 200m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 6.5 mm long, 0.84 mm tall and 3.25 mm deep.

68,000 parts: Ships today

    Total$785.20Price for 4000

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Great Britain
      • In Stock: 68,000 parts
      • Price: $0.1963