TT Electronics / IRCLRC-LR2512LF-01-R820JResistor Fixed Single-Surface Mount

Res Thick Film 2512 0.82 Ohm 5% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The LRC-LR2512LF-01-R820J fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 820m Ohm. This part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C. This product is 6.5 mm long, 0.74 mm tall and 3.25 mm deep.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

    Total$0.41Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      Mexico
         
      • Price: $0.4094
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1847+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,000 parts
      • Price: $0.4094