Reduced Price
TT Electronics / IRCLRC-LRF1206-01-R015FResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) 900ppm/°C Pad SMD T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
15m | |
1% | |
Yes | |
0.5 (1/2) | |
Thick Film | |
-55 | |
150 | |
900 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
N/R | |
3.2 | |
1.63 | |
0.8 | |
0.012 | |
N/R | |
Surface Mount |
The LRC-LRF1206-01-R015F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 15m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.8 mm tall and 1.63 mm deep. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It has a tolerance of 1%.