TT Electronics / IRCLRC-LRF2010-01-R025-FResistor Fixed Single-Surface Mount

Res Thick Film 2010 0.025 Ohm 1% 1W 500ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this LRC-LRF2010-01-R025-F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 25m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 5.23 mm long, 0.84 mm tall and 2.64 mm deep.

2,000 parts: Ships in 3 days

    Total$62.70Price for 190

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,000 parts
      • Price: $0.33