TT Electronics / IRCLRC-LRF2512-01-R003-JResistor Fixed Single-Surface Mount
Res Thick Film 2512 0.003 Ohm 5% 2W 900ppm/°C Pad SMD T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
3m | |
5% | |
Yes | |
2 | |
Thick Film | |
-55 | |
150 | |
900 | |
70 to 150 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
N/R | |
6.5 | |
3.25 | |
0.84 | |
0.06 | |
N/R | |
Surface Mount |
This is a LRC-LRF2512-01-R003-J fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 3m Ohm. This durable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±900 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. This product is 6.5 mm long, 0.84 mm tall and 3.25 mm deep.