50% Off

TT Electronics / IRCLRC-LRF3W-01-R020-FResistor Fixed Single-Surface Mount

Res Thick Film 1225 0.02 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200

Use this LRC-LRF3W-01-R020-F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 20m Ohm. This part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep.

2,125 parts: Ships tomorrow

    Total$0.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1923+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2125
      Country Of origin:
      Great Britain
         
      • Price: $0.1853
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1923+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Great Britain
      • In Stock: 2,125 parts
      • Price: $0.1853