Reduced Price
TT Electronics / IRCLRC-LRF3W-01-R025-FResistor Fixed Single-Surface Mount
Res Thick Film 1225 0.025 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
25m | |
1% | |
Yes | |
3 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
1225 | |
Wide Terminal | |
4 | |
SMD | |
Rectangular | |
1225 | |
3.25 | |
6.5 | |
0.94 | |
0.065 | |
Surface Mount |
The LRC-LRF3W-01-R025-F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board.