Reduced Price

TT Electronics / IRCLRC-LRF3WLF-01-R010-FResistor Fixed Single-Surface Mount

Res Thick Film 1225 0.01 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD

Use this LRC-LRF3WLF-01-R010-F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 3 W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1800 Minimum 3600
  • Manufacturer Lead Time:
    22 weeks
    • Price: $0.9205
    1. 3600+$0.9205
    2. 5400+$0.9113
    3. 9000+$0.9022
    4. 18000+$0.8931
    5. 36000+$0.8842
    6. 45000+$0.8754
    7. 90000+$0.8666
    8. 99000+$0.8579
    9. 225000+$0.8494