TT Electronics / IRCLRC-LR2512-01-R400-FResistor Fixed Single-Surface Mount
Res Thick Film 2512 0.4 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
The LRC LR2512 01 R400 F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 400m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 6.5 mm long, 0.84 mm tall and 3.25 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.