TT Electronics / IRCLRCLRF3W01R008FResistor Fixed Single-Surface Mount
Res Thick Film 1225 0.008 Ohm 1% 3W ±100ppm/°C Wide Terminal SMD
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
8m | |
1% | |
Yes | |
3 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
1225 | |
Wide Terminal | |
4 | |
N/R | |
SMD | |
Rectangular | |
1225 | |
N/R | |
3.25 | |
6.5 | |
0.94 | |
0.065 | |
N/R | |
Surface Mount |
Use this LRCLRF3W01R008F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 8m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. This product is 3.18 mm long, 0.76 mm tall and 6.35 mm deep. It has a tolerance of 1%.