Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
12 | |
12.5 | |
150 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3750VAC | |
0.5% | |
0.5% | |
2.8(Typ) | |
47 to 63 | |
±1 | |
87.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
150mV(Max) | |
No | |
-30 | |
70 | |
480 | |
Mounting | Screw |
Package Height | 30 |
Package Width | 97 |
Package Length | 159 |
PCB changed | 7 |
7 |
This LRS-150F-12 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 150 W. This part's single output can handle a current up to 12.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.