Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30 |
Package Width | 82 |
Package Length | 99 |
PCB changed | 5 |
5 |
Ensure your electronic devices operate by using this LRS-50-24 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 24 V and maximum output power of 52.8 W. This part's single output can handle a current up to 2.2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.