NXP SemiconductorsLS1012ASE7KKBMicroprocessors - MPUs
MPU QorIQ LS1012A RISC 64bit 1GHz 121-Pin VLGA Tray
Compliant | |
5A002a.1. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
QorIQ LS1012A | |
RISC | |
ARM Cortex A53 | |
ARM | |
1 | |
64 | |
256KB | |
128KB/SRAM | |
Ethernet/I2C/I2S/SPI/UART/USB | |
1000 | |
2 | |
0 | |
32KB | |
2 | |
No | |
5 | |
2 | |
5 | |
0 | |
SD/MMC | |
2 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.71 |
Package Width | 9.6 |
Package Length | 9.6 |
PCB changed | 121 |
Standard Package Name | LGA |
Supplier Package | VLGA |
121 |