NXP SemiconductorsLS1021AXN7KQBMicroprocessors - MPUs
MPU QorIQ LS1021A RISC 32bit 1GHz 525-Pin FCBGA Tray
Compliant | |
3A991a.1. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
QorIQ LS1021A | |
RISC | |
ARM Cortex A7 | |
ARM | |
2 | |
32 | |
32KB | |
128KB/SRAM | |
CAN/Ethernet/I2C/SPI/UART/USB | |
1000 | |
10 | |
0 | |
32KB | |
1 | |
No | |
2 | |
3 | |
0 | |
4 | |
SD/MMC | |
3 | |
MII/RGMII/RMII/SGMII | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.62 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 525 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
525 |
EDA / CAD Models |