NXP SemiconductorsLS1023ASN8KNLAMicroprocessors - MPUs
MPU QorIQ LS1023A RISC 64bit 1GHz 780-Pin FBGA Tray
Compliant | |
3A991A1 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
QorIQ LS1023A | |
RISC | |
ARM Cortex A53 | |
ARM | |
2 | |
64 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
1000 | |
2 | |
0 | |
32KB | |
3 | |
No | |
4 | |
4 | |
0 | |
0 | |
SD/MMC | |
6 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.62 mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FBGA |
780 | |
Lead Shape | Ball |