NXP SemiconductorsLS1024ASE7MLAMicroprocessors - MPUs
MPU QorIQ LS1024A RISC 32bit 1.2GHz 625-Pin FCBGA Tray
Compliant | |
5A002a.1. | |
Obsolete | |
LS1024ASE7MLA | |
Automotive | No |
PPAP | No |
QorIQ LS1024A | |
RISC | |
ARM Cortex A9 | |
ARM | |
2 | |
32 | |
32KB | |
I2C/I2S/SPI/UART/USB | |
1200 | |
2 | |
0 | |
32KB | |
2 | |
No | |
2 | |
1 | |
1 | |
0 | |
0 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.95 |
Package Width | 21 |
Package Length | 21 |
PCB changed | 625 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
625 |