NXP SemiconductorsLS1026ASN8MQAMicroprocessors - MPUs
MPU QorIQ LS1026A RISC 64bit 1.2GHz 780-Pin FBGA Tray
Compliant | |
3A991A1 | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
QorIQ LS1026A | |
RISC | |
ARM Cortex A72 | |
ARM | |
2 | |
64 | |
48KB | |
Ethernet/I2C/SPI/UART/USB | |
1200 | |
10 | |
0 | |
32KB | |
3 | |
No | |
1 | |
4 | |
0 | |
0 | |
SD/SDIO/eMMC | |
2 | |
QSGMII/SGMII | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FBGA |
780 | |
Lead Shape | Ball |