NXP SemiconductorsLS1028ARDB-PAEmbedded System Development Boards and Kits

LS1028A Application Processor and SOC Development Board 1300MHz CPU 4GB RAM 256MB/512MB/8GB eMMC Flash/NAND Flash/NOR Flash

Product Description

The Layerscape® LS1028A reference design board (LS1028ARDB) is designed to exercise most of the capabilities of the LS1028A SoC. The LS1028A is dual-core 64-bit Arm® Cortex®-A72 based processor for industrial IoT applications, human machine interface solutions, and industrial networking. The LS1028ARDB can help reduce development time by providing:

  • A reference for custom board development
  • A debug tool to check behavior on the board compared to custom board designs
  • A pre-loaded embedded Linux® Software Development Kit (SDK) for Layerscape processors

Features

  • Processor
    • Layerscape LS1028A dual-core processor based on Cortex-A72 at 1.3 GHz
    • ECC on internal L1, L2 caches for high-reliability applications
  • Memory
    • 4 GB DDR4 SDRAM w/ECC
    • 32-bit DDR4 bus at data rates up to 1600 MT/s
    • 256 MB QSPI NOR flash
    • 512 MB QSPI NAND flash
    • 8 GB eMMC
    • SDHC port connected to full-size SD slot
  • Ethernet
    • x1 RJ45 connector for 1Gbps Ethernet support w/TSN, 1588
    • x4 RJ45 connector for 1Gbps Ethernet switch support w/TSN, 1588 (QSGMII)
  • Basic Peripherals and Interconnect
    • 2x M.2 Type E slots with PCIe Gen 3.0 x1
    • 1x M.2 Type B slot with SATA 3.0 (resistor mux with 1 Type E slot)
    • 1x Type A USB 3.0 super-speed port
    • 1x Type C USB 3.0 super-speed port
    • DisplayPort interface
    • 2x DB9 RS232 serial ports
    • 2x DB9 CAN interfaces
    • 1x 3.5 mm audio out
    • 2x MikroBUS™ sockets

Other Documnets

 

Import TariffMay apply to this part

4 parts: Ships today

    Total$2,032.62Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $2,032.62