NXP SemiconductorsLS1028ASN7PQAMicroprocessors - MPUs
MPU QorIQ LS1028A RISC 64bit 1.5GHz 448-Pin FBGA Tray
Compliant | |
3A991A1 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
QorIQ LS1028A | |
RISC | |
ARM Cortex A72 | |
ARM | |
2 | |
64 | |
96KB | |
256KB/SRAM | |
I2C/I2S/SPI/UART/USB | |
1500 | |
8 | |
0 | |
64KB | |
2 | |
No | |
3 | |
8 | |
6 | |
0 | |
SD/SDIO/eMMC | |
0 | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.21(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 448 |
Standard Package Name | BGA |
Supplier Package | FBGA |
448 | |
Lead Shape | Ball |