NXP SemiconductorsLS1084ASN7Q1AMicroprocessors - MPUs
MPU QorIQ LS1084A RISC 64bit 1.6GHz 780-Pin FBGA Tray
Compliant | |
5A002.a.1 | |
Active | |
Automotive | No |
PPAP | No |
QorIQ LS1084A | |
RISC | |
ARM Cortex A53 | |
ARM | |
8 | |
64 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
1600 | |
2 | |
0 | |
32KB | |
2 | |
No | |
1 | |
4 | |
0 | |
0 | |
SD/SDIO/MMC | |
10 | |
RGMII/SGMII | |
0 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.16 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FBGA |
780 |