Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
Silver | |
AC/DC | |
1 | |
Fixed | |
15 | |
13.4 | |
85 | |
264 | |
120 | |
373 | |
60mV | |
120mV | |
3.5(Typ) | |
47 to 63 | |
83 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
120mV | |
No | |
-25 | |
70 | |
Mounting | Chassis |
Package Height | 41 |
Package Width | 98 |
Package Length | 199 |
Ensure your electronic devices operate by using this LS200-15 AC to DC power supply from TDK-Lambda. It has a voltage of 15 V. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.