LittelfuseLS2406ERQ23Hot Swap Controllers
Hot Swap Controller 1-CH 24V P-Channel Electronic Fuse/Hot Swap Controller 16-Pin QFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 3.3(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN |
16 |
EDA / CAD Models |