Sensata TechnologiesLS240D12Solid State Relays - SSRs
Solid State Relay 15mA 10V DC-IN 12A 280V AC-OUT 4-Pin(4+Tab) SIP
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
4 | |
10 | |
15(Typ) | |
280(RMS) | |
12(RMS) | |
SCR | |
AC | |
150(RMS) | |
2500(RMS) | |
120 | |
100 | |
10(Max) | |
8.3 | |
8.3 | |
1 Form A | |
-30 | |
80 | |
Mounting | Through Hole |
Package Height | 22.7 |
Package Width | 13.1 |
Package Length | 35.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |