EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.60.18 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 3 |
Output Power (W) | 35 |
Minimum AC Input Voltage (V) | 88 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 125 |
Maximum DC Input Voltage (V) | 373 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 48mV |
Load Regulation | 96mV |
Maximum Input Current (A) | 0.8 |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 82(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 120mV |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 270 |
Mounting | Chassis |
Package Height | 36.5 |
Package Width | 82 |
Package Length | 99 |
PCB changed | 5 |
Pin Count | 5 |
Ensure your electronic devices operate by using this LS35-12 AC to DC power supply from TDK-Lambda. It has a voltage of 12 V. This part's single output can handle a current up to 3 A. This part has a temperature range of -25 °C to 70 °C.