HoneywellLSA1ASwitch Limit

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit

This heavy duty LSA1A limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. This device has a maximum current rating of 10 A @ 24VDC. It has a SPDT configuration. LSA1A is housed in zinc die cast. This limit switch has an operating temperature range of -12 °C to 121 °C. The LSA1A limit switch has a conduit termination style. This product is 41.1 mm long, 106.7 mm tall and 62 mm deep. The maximum DC voltage rating is 24 VDC.

25 parts: Ships today

    Total$304.28Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 25 parts
      • Price: $304.28