EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Chip |
Technology | Wirewound |
Core Material | Metal |
Inductance (H) | 4.7u |
Inductance Decrease Percentage @ Isat (%) | 30 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1M |
Maximum DC Current (A) | 0.5 |
Maximum Saturation Current (A) | 0.37 |
Maximum DC Resistance (Ohm) | 0.73 |
Quality Test Frequency (Hz) | 1M |
Number of Terminals | 2 |
Case Size | 0603 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Mounting | Surface Mount |
Maximum Product Length (mm) | 1.8 |
Maximum Product Depth (mm) | 1 |
Maximum Product Height (mm) | 1 |