EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.05(Max) |
Package Length | 1.5(Max) |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | USON |
Pin Count | 6 |
Lead Shape | No Lead |
The Texas Instruments LSF0101DRYR level translator can control and allow the proper input voltage into your electronic circuits. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5/2.5|3.3 V. Its minimum operating supply voltage of 1/1.8 V, while its maximum is 4.5/5.5 V.