Texas InstrumentsLSF0108RKSRLevel Translators
Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
The Texas Instruments LSF0108RKSR level translator can control and allow the proper input voltage into your electronic circuits. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5/2.5|3.3 V. Its minimum operating supply voltage of 0 V, while its maximum is 5 V.
EDA / CAD Models |