NexperiaLSF0204PW-Q100JLevel Translators
Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 14-Pin TSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LSF | |
Voltage Level Translator | |
CMOS to CMOS | |
Bidirectional | |
4 | |
120(Typ) | |
1.6(Typ)@1.2V@1.8V | |
45 | |
Open Drain|Push-Pull | |
0 | |
1.8|2.5|3.3 | |
5 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 |