Lite-On TechnologyLSHDA103LED Displays Segmented
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Module | |
1 | |
Red | |
8 | |
0.3 | |
Numeric | |
9000 | |
639 | |
650 | |
Common Cathode | |
25 | |
100 | |
20 | |
5 | |
2.6 | |
70 | |
-35 | |
105 | |
Mounting | Through Hole |
Package Height | 6.09 |
Package Width | 7.62 |
Package Length | 12.7 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
10 |