VCC (Visual Communications Company)LSM0805472VLEDs
LED Uni-Color Yellow 590nm 2-Pin Chip 0805(2012Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
GaInP | |
Rectangular | |
1.25x1.2x0.3 | |
Water Clear | |
Top Mount | |
162mcd | |
592(Max) | |
590 | |
120 | |
20 | |
20 | |
2.4 | |
5 | |
60 | |
-40 | |
85 | |
No | |
Yellow | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 2 |
Supplier Package | Case 0805(2012Metric) |
2 |