STMicroelectronicsLSM303CSpecialized Sensors
3D accelerometer and 3D magnetometer Digital Output 2.5V/3.3V 12-Pin LGA Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
