STMicroelectronicsLSM303DLMTRSpecialized Sensors
Accelerometer and Magnetometer Digital Output 2.5V/3.3V 28-Pin LGA T/R
| Compliant with Exemption | |
| 7A002a.2.a. | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
